
4492B-3/4"X72YD | |
|---|---|
DigiKey Part Number | 3M159253-ND |
Manufacturer | |
Manufacturer Product Number | 4492B-3/4"X72YD |
Description | TAPE DBL SIDED BLACK 3/4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 216' (66.0m) 72 yds |
Series | Color Black |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 18 Months |
Adhesive Acrylic, 430 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.38000 | $109.38 |
| 12 | $82.85750 | $994.29 |
| 36 | $73.92667 | $2,661.36 |
| 60 | $71.20783 | $4,272.47 |



