Household Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4198

DigiKey Part Number
19-4198-ND
Manufacturer
Manufacturer Product Number
4198
Description
TAPE HOUSEHOLD CLEAR 3/4"X18YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Household Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Household
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
54' (16.5m) 18 yds
Color
Clear
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$25.51000$25.51
10$19.43600$194.36
48$16.34917$784.76
96$15.19958$1,459.16
144$14.58014$2,099.54
288$13.60483$3,918.19
528$12.83110$6,774.82
1,008$12.07962$12,176.26
Manufacturers Standard Package