
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Buried Closure Splice Kit | |
Number of Cable Pairs | 5 Pairs | |
Diameter - Inside | - | |
Length - Overall | 7.01" (178.0mm) | |
Sheath Opening | 4.00" (101.6mm) | |
Features | Scotchlok Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $26.73250 | $320.79 |

