
3765-96MMX132M | |
|---|---|
DigiKey Part Number | 3M159070-ND |
Manufacturer | |
Manufacturer Product Number | 3765-96MMX132M |
Description | TAPE LABEL PROT CLR 3.78"X144YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Label Protection Tape Acrylic Adhesive Clear 3.78" (96.00mm) X 432' (132m) 144 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Label Protection | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.78" (96.00mm) | |
Length | 432' (132m) 144 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 40°F ~ 220°F (4°C ~ 104°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.91000 | $34.91 |
| 12 | $26.14250 | $313.71 |
| 36 | $23.18944 | $834.82 |
| 60 | $21.97350 | $1,318.41 |
| 108 | $20.68444 | $2,233.92 |
| 252 | $19.82234 | $4,995.23 |

