
363 | |
|---|---|
DigiKey Part Number | 3633M-ND |
Manufacturer | |
Manufacturer Product Number | 363 |
Description | TAPE BARRICADE RED/BLK 3"X333YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barricade - Printed Tape None Adhesive Red, Black Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Barricade - Printed | |
Adhesive | None | |
Backing, Carrier | - | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Red, Black Print | |
Usage | Warning - Caution, Danger | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.39000 | $89.39 |
| 16 | $73.49813 | $1,175.97 |
| 32 | $69.99219 | $2,239.75 |
| 56 | $67.28482 | $3,767.95 |
| 104 | $64.41279 | $6,698.93 |

