
3447/30 300 | |
|---|---|
DigiKey Part Number | 3447/30300-ND 19-3447/30300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3447/30 300 |
Description | CBL RIBN 30COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 30 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.750" (19.05mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 30 | Ratings UL Style 20596 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 5 | $2.20400 | $11.02 |
| 10 | $2.10100 | $21.01 |
| 25 | $1.96920 | $49.23 |
| 50 | $1.87480 | $93.74 |
| 100 | $1.78430 | $178.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.71433 | $514.30 |
| 600 | $1.62993 | $977.96 |
| 900 | $1.58212 | $1,423.91 |
| 1,500 | $1.52355 | $2,285.32 |
| 2,100 | $1.48591 | $3,120.41 |
| 3,000 | $1.44684 | $4,340.52 |


