
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Duct Cloth | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0031" (3.1 mils, 0.079mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 1.88" (47.75mm) | |
Length | 360' (109.7m) 120 yds | |
Color | Silver | |
Usage | - | |
Temperature Range | -29°F ~ 230°F (-34°C ~ 110°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |

