
328-1001 | |
|---|---|
DigiKey Part Number | 19-328-1001-ND |
Manufacturer | |
Manufacturer Product Number | 328-1001 |
Description | FLEXIBLE FIT EARPLUG ANSI CORDED |
Customer Reference | |
Detailed Description | Earplugs Blue, Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Type | Earplugs | |
Color | Blue, Yellow | |
Size | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |

