
3018 | |
|---|---|
DigiKey Part Number | 19-30183M-ND |
Manufacturer | |
Manufacturer Product Number | 3018 |
Description | ABRASIVE SHEET SIL CARB 9"X3.67" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Silicon Carbide 400 3.67" (93.14mm) X 9.000" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | 400 | |
Micron Size | - | |
Color | Black | |
Width | 3.67" (93.14mm) | |
Length | 9.000" (228.60mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.37000 | $5.37 |
| 5 | $4.97600 | $24.88 |
| 20 | $4.65900 | $93.18 |
| 40 | $4.50900 | $180.36 |

