
26220TRI-3 | |
|---|---|
DigiKey Part Number | 19-26220TRI-3-ND |
Manufacturer | |
Manufacturer Product Number | 26220TRI-3 |
Description | ABRASIV SHEET ALUM OX FINE 11X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Fine 220 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Abrasive Grit 220 |
Series | Color Purple |
Packaging Bulk | Width 9.00" (228.60mm) |
Part Status Discontinued at DigiKey | Length 11.00" (279.40mm) |
Type Abrasive Sheet | Applications Sanding |
Abrasive Material Aluminum Oxide |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHR220-PGP-3T | 3M | 20 | 19-SHR220-PGP-3T-ND | $7.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |

