
1181 12,7MMX16,5MM | |
|---|---|
DigiKey Part Number | 19-118112,7MMX16,5MM-ND |
Manufacturer | |
Manufacturer Product Number | 1181 12,7MMX16,5MM |
Description | TAPE COPPER FOIL NATU 1/2"X18YD |
Customer Reference | |
Detailed Description | Copper Foil Tape Conductive Acrylic Adhesive Natural 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds |
Category | Thickness - Backing, Carrier 0.0014" (1.4 mils, 0.035mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 54' (16.5m) 18 yds |
Packaging Bulk | Color Natural |
Part Status Discontinued at DigiKey | Usage EMI Shielding |
Tape Type Copper Foil | Shelf Life Start Date of Manufacture |
Adhesive Conductive Acrylic | Shelf Life 60 Months |
Backing, Carrier Copper Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $64.34111 | $1,158.14 |

