
1125 3/4"X36YD | |
|---|---|
DigiKey Part Number | 19-11253/4"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 1125 3/4"X36YD |
Description | TAPE COPPER FOIL NATU 3/4"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0035" (3.5 mils, 0.089mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Natural |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Copper Foil | Shelf Life 60 Months |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Copper Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $83.68667 | $1,004.24 |

