


00638060215524 | |
|---|---|
DigiKey Part Number | 3M162780-ND |
Manufacturer | |
Manufacturer Product Number | 00638060215524 |
Description | DISC SIL CARBIDE EXTRA COARSE 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Silicon Carbide Extra Coarse X 4.00" (101.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.49000 | $38.49 |
| 5 | $33.55800 | $167.79 |
| 10 | $31.80100 | $318.01 |
| 30 | $29.38767 | $881.63 |
| 50 | $28.40180 | $1,420.09 |
| 100 | $27.18510 | $2,718.51 |
| 250 | $25.76776 | $6,441.94 |
| 500 | $24.82314 | $12,411.57 |

