Double Coated, Double Sided Tape Acrylic Adhesive Black 1.38" (34.93mm) 1 3/8" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5952-1.375-5

DigiKey Part Number
1067-5952-1.375-5-ND
Manufacturer
Manufacturer Product Number
5952-1.375-5
Description
TAPE DBL SIDED BLACK 1 3/8"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 1.38" (34.93mm) 1 3/8" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
1.38" (34.93mm) 1 3/8"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Black
Part Status
Active
Temperature Range
250°F (121°C) Max
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyethylene Film
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0450" (45.0 mils, 1.143mm)
Base Product Number
Thickness - Adhesive
0.0400" (40.0 mils, 1.016mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$128.66000$128.66
10$99.52100$995.21
25$90.44520$2,261.13
50$85.35000$4,267.50
Manufacturers Standard Package