
5908-1.5-5 | |
|---|---|
DigiKey Part Number | 1067-5908-1.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5908-1.5-5 |
Description | TAPE DBL SIDED BLACK 1.50"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Temperature Range 200°F (93°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 39°F ~ 100°F (4°C ~ 38°C) |
Backing, Carrier Acrylic Foam | Base Product Number |
Thickness 0.0100" (10.0 mils, 0.254mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.50000 | $78.50 |

