Image for 467MP-0.125-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

467MP-0.125-60

DigiKey Part Number
1067-467MP-0.125-60-ND
Manufacturer
Manufacturer Product Number
467MP-0.125-60
Description
TAPE ADHSV TRNSFR CLR 1/8"X60YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M (TC)
Width
0.13" (3.18mm) 1/8"
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Obsolete
Temperature Range
60°F ~ 100°F (16°C ~ 38°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 200MP
Shelf Life
18 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0065" (6.5 mils, 0.165mm)
Base Product Number
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.