
UCT-50-4-10 | |
|---|---|
DigiKey Part Number | 1067-UCT-50-4-10-ND |
Manufacturer | |
Manufacturer Product Number | UCT-50-4-10 |
Description | TAPE DBL SIDED CLR 4"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0002" (0.2 mils, 0.005mm) |
Series | Width 4.00" (101.60mm) |
Packaging Bulk | Length 30' (9.1m) 10 yds |
Part Status Active | Color Clear |
Tape Type Double Coated, Double Sided | Usage Laminating |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene-Terephthalate (PET) | Shelf Life 18 Months |
Thickness 0.0020" (2.0 mils, 0.051mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.04000 | $124.04 |
| 10 | $95.89900 | $958.99 |
| 25 | $87.13360 | $2,178.34 |
| 50 | $81.25680 | $4,062.84 |
| 100 | $75.96000 | $7,596.00 |

