New at DigiKey
RF ANTENNA 2G, 3G, 4G, Bluetooth, ISM, LTE, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J7747M

DigiKey Part Number
4350-2J7747M-ND
Manufacturer
Manufacturer Product Number
2J7747M
Description
2IN1 4G LTE 2.4-5.0GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, Bluetooth, ISM, LTE, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.4, 1.7, 1.8, 2.1
Manufacturer
2J Antennas
Return Loss
-15.2dB, -11.4dB, -11.3dB, -9.7dB, -9.5dB
Packaging
Bag
Gain
2.2dBi, 3.7dBi, 4.5dBi, 3.2dBi, 4.8dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Features
Cable - 3m
Frequency Group
Wide Band
Termination
RP-SMA Male, SMA Male
Frequency (Center/Band)
829MHz, 1.94GHz, 2.048GHz, 2.6GHz, 5.422GHz
Ingress Protection
IK09, IP67, IP69
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz
Mounting Type
Magnetic
Antenna Type
Module
Height (Max)
2.685" (68.20mm)
Number of Bands
5
Applications
2G, 3G, 4G, Bluetooth, ISM, LTE, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$59.80000$59.80
10$52.31200$523.12
26$49.61231$1,289.92
100$46.16490$4,616.49
250$44.04024$11,010.06
Manufacturers Standard Package