New at DigiKey
RF ANTENNA Galileo, GLONASS, GNSS, GPS, ISM, LoRa, QZSS, Sigfox, Wi-Fi, Zigbee™ Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J7739MGF

DigiKey Part Number
4350-2J7739MGF-ND
Manufacturer
Manufacturer Product Number
2J7739MGF
Description
2 IN1 GPS/L1 915MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS, ISM, LoRa, QZSS, Sigfox, Wi-Fi, Zigbee™ Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.4, 1.8
Manufacturer
2J Antennas
Return Loss
-15dB, -10.1dB
Packaging
Bag
Gain
2dBi, 28dBi, 28dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Cellular, General ISM, Navigation, WiFi
Features
Cable - 3m, Filter
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Termination
SMA Male
Frequency (Center/Band)
915MHz, 1.575GHz, 1.602GHz
Ingress Protection
IK09, IP67, IP69
Frequency Range
902MHz ~ 928MHz, 1.598GHz ~ 1.606GHz
Mounting Type
Magnetic
Antenna Type
Module
Height (Max)
2.685" (68.20mm)
Number of Bands
3
Applications
Galileo, GLONASS, GNSS, GPS, ISM, LoRa, QZSS, Sigfox, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$77.67000$77.67
10$68.05800$680.58
26$64.59192$1,679.39
100$60.16730$6,016.73
250$57.44092$14,360.23
Manufacturers Standard Package