
2J7715M-433 | |
|---|---|
DigiKey Part Number | 4350-2J7715M-433-ND |
Manufacturer | |
Manufacturer Product Number | 2J7715M-433 |
Description | 433MHZ/SIGFOX/LORA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 1.2 |
Manufacturer 2J Antennas | Return Loss -20.7dB |
Packaging Bag | Gain 0dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 434MHz | Ingress Protection IK09, IP67, IP69 |
Frequency Range 433MHz ~ 435MHz | Mounting Type Magnetic |
Antenna Type Module | Height (Max) 2.685" (68.20mm) |
Number of Bands 1 | Applications ISM, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.29000 | $46.29 |
| 10 | $40.43600 | $404.36 |
| 26 | $38.32308 | $996.40 |
| 100 | $35.62380 | $3,562.38 |
| 250 | $33.95992 | $8,489.98 |

