2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
1445022-2
1445022-2

1445022-2

DigiKey Part Number
A30258-ND
Manufacturer
Manufacturer Product Number
1445022-2
Description
CONN RCPT HSG 2POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1445022-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,735
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.42200$4.22
25$0.39560$9.89
50$0.37680$18.84
100$0.35850$35.85
250$0.33612$84.03
500$0.32002$160.01
1,000$0.30474$304.74
2,500$0.28564$714.10