


11010-R | |
|---|---|
DigiKey Part Number | 36-11010-R-ND |
Manufacturer | |
Manufacturer Product Number | 11010-R |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11010-R Models |
Category | Color Red |
Manufacturer Keystone Electronics | Size / Dimension 0.219" Dia (5.56mm) |
Series | Height 0.317" (8.05mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Beryllium Copper |
Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.82696 | $3,206.74 |



