
0251.500NAT1L | |
|---|---|
DigiKey Part Number | F5521CT-ND - Cut Tape (CT) F5521TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.500NAT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.500NAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0598 | |
Approval Agency | CCC, CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.302 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 5 | $1.64200 | $8.21 |
| 10 | $1.51600 | $15.16 |
| 50 | $1.25740 | $62.87 |
| 100 | $1.16020 | $116.02 |
| 250 | $1.04268 | $260.67 |
| 500 | $0.96144 | $480.72 |
| 1,000 | $0.88619 | $886.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70387 | $3,519.35 |




