125 V Fuses

Results: 4,297
Stocking Options
Environmental Options
Media
Exclude
4,297Results
Applied FiltersRemove All

Showing
of 4,297
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0679H, 0679L_Series
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Bel Fuse Inc.
61,952
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.19185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
0.54
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Bel Fuse Inc.
2,761
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.23754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
14.1
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Bel Fuse Inc.
42,399
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.23434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
1.8
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 20A 125VAC/VDC 2SMD
Bel Fuse Inc.
41,460
In Stock
1 : $0.84000
Cut Tape (CT)
5,000 : $0.23912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
128.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Bel Fuse Inc.
24,518
In Stock
1 : $0.84000
Cut Tape (CT)
5,000 : $0.24727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
103.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Bel Fuse Inc.
150,924
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.30531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
103.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0680L-Series
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Bel Fuse Inc.
19,821
In Stock
1 : $1.03460
Cut Tape (CT)
5,000 : $0.33022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
3.3
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Bel Fuse Inc.
16,088
In Stock
1 : $1.03460
Cut Tape (CT)
5,000 : $0.36592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
6.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
FUSE BRD MT 500MA 125VAC/VDC SMD
Bel Fuse Inc.
106,951
In Stock
1 : $1.04000
Cut Tape (CT)
5,000 : $0.29659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
0.27
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
FUSE BRD MT 750MA 125VAC/VDC SMD
Bel Fuse Inc.
29,202
In Stock
1 : $1.04000
Cut Tape (CT)
5,000 : $0.28425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
0.62
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Bel Fuse Inc.
37,127
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.33366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
68.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Bel Fuse Inc.
21,197
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.33060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
24.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Bel Fuse Inc.
14,719
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.36574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
37.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
SF-2410FPxxxW
FUSE BRD MT 2A 250VAC/125DC 2410
Bourns Inc.
12,422
In Stock
1 : $1.23000
Cut Tape (CT)
2,000 : $0.50483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Fast Blow
2410 (6125 Metric)
100A AC, 50A DC
2.75
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
FUSE BRD MT 2A 250VAC/125DC 2410
Bourns Inc.
16,578
In Stock
1 : $1.27315
Cut Tape (CT)
2,000 : $0.52472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
3.0
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
466 Series
FUSE BRD MT 125MA 125VAC/VDC
Littelfuse Inc.
77,859
In Stock
1 : $1.46000
Cut Tape (CT)
5,000 : $0.50706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
125 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
4.0E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
FUSE BRD MT 125MA 125VAC/VDC
Littelfuse Inc.
46,306
In Stock
1 : $1.46000
Cut Tape (CT)
5,000 : $0.50706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
125 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
4.0E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
38,030
In Stock
1 : $1.46000
Cut Tape (CT)
5,000 : $0.50706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.0028
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
FUSE BRD MT 200MA 125VAC/VDC
Littelfuse Inc.
14,034
In Stock
1 : $1.46000
Cut Tape (CT)
5,000 : $0.50706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
5.5E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
FUSE BRD MT 250MA 125VAC/VDC
Littelfuse Inc.
28,712
In Stock
1 : $1.46694
Cut Tape (CT)
5,000 : $0.50706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.001
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
FUSE BRD MT 200MA 125VAC/VDC
Littelfuse Inc.
27,016
In Stock
1 : $1.46694
Cut Tape (CT)
5,000 : $0.50706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
5.5E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Pico II 251, 253 Series
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse Inc.
4,540
In Stock
1 : $1.52868
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.405
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Littelfuse Inc.
14,223
In Stock
1 : $1.53000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.256
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Littelfuse Inc.
20,759
In Stock
1 : $1.69000
Cut Tape (CT)
1,000 : $0.68364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
4.14
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Littelfuse Inc.
14,643
In Stock
1 : $1.69000
Cut Tape (CT)
1,000 : $0.68364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
1.19
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Showing
of 4,297

125 V Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.