Discrete Semiconductor Products | Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,854 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.06819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 500 mW | 4 µA @ 2 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
16,640 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.04459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 500 mW | 4 µA @ 2 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,038 In Stock | 1 : $0.24000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 4.3 V | ±5% | 500 mW | 4 µA @ 2 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 15,000 : $0.05337 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 4.3 V | ±5% | 500 mW | 4 µA @ 2 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 10,000 : $0.05621 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 4.3 V | ±5% | 500 mW | 4 µA @ 2 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 4.3 V | ±5% | 500 mW | 4 µA @ 2 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 |