TXU0102

Texas Instruments

Integrated Circuits (ICs) | Translators, Level Shifters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
SN74AUP2G240DCUR
TXU0102DCUR
IC TRANSLATOR UNIDIR 8VSSOP
Texas Instruments
3,147
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.55533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
2
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State
200Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-X2SON
TXU0102DTMR
IC TRANSLATOR UNIDIR 8X2SON
Texas Instruments
6,291
In Stock
1 : $1.40000
Cut Tape (CT)
5,000 : $0.49902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
2
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
200Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
8-XFDFN Exposed Pad
8-X2SON (1.35x0.8)
Showing
of 2