CSD18535

Texas Instruments

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
CSD18535KCS
MOSFET N-CH 60V 200A TO220-3
Texas Instruments
745
In Stock
1 : $4.23000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Ta)
4.5V, 10V
2mOhm @ 100A, 10V
2.4V @ 250µA
81 nC @ 10 V
±20V
6620 pF @ 30 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220-3
TO-220-3
CSD18535KTT
CSD18535KTT
MOSFET N-CH 60V 200A DDPAK
Texas Instruments
402
In Stock
1 : $4.15000
Cut Tape (CT)
500 : $2.50644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Ta)
4.5V, 10V
2mOhm @ 100A, 10V
2.4V @ 250µA
81 nC @ 10 V
±20V
6620 pF @ 30 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK/TO-263-3
CSD18535KTTT
MOSFET N-CH 60V 200A/279A DDPAK
Texas Instruments
711
In Stock
1 : $5.86000
Cut Tape (CT)
50 : $4.63980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Ta), 279A (Tc)
4.5V, 10V
2mOhm @ 100A, 10V
2.4V @ 250µA
81 nC @ 10 V
±20V
6620 pF @ 30 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Showing
of 3