Cables, Wires - Management | Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308 In Stock | 1 : $42.00000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
315 In Stock | 1 : $51.92000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
84 In Stock | 1 : $214.75000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
26 In Stock | 1 : $227.37000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1000' (304.80m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
58 In Stock | 1 : $240.75000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
50 In Stock | 1 : $66.00000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
95 In Stock | 1 : $75.12000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
15 In Stock | 1 : $69.01000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 1 : $300.35000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1000' (304.80m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - |