Connectors, Interconnects | Board Spacers, Stackers (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : $2.04000 Bulk | Bulk | Active | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.181" (30.000mm) | 0.405" (10.287mm) | 0.650" (16.500mm) | 0.126" (3.200mm) | Through Hole | Solder | Gold | Flash | Green | |||
0 In Stock Check Lead Time | 2,400 : $2.44428 Bulk | Bulk | Active | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.181" (30.000mm) | 0.405" (10.287mm) | 0.650" (16.500mm) | 0.126" (3.200mm) | Through Hole | Solder | Gold | Flash | Green |