MEC0381V3

Sunon Fans

Fans, Blowers, Thermal Management | DC Brushless Fans (BLDC)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
DR%28ME%2938-SERIES
MEC0381V3-000U-A99
FAN AXIAL 120X38MM 12VDC WIRE
Sunon Fans
3,432
In Stock
1 : $26.68000
Bulk
Bulk
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
93.0 CFM (2.60m³/min)
0.180 in H2O (44.8 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
37.0dB(A)
2.9 W
2100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.481 lb (218.18 g)
Showing
of 1