PPPC101

Sullins Connector Solutions

Connectors, Interconnects | Headers, Receptacles, Female Sockets

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
27,501
In Stock
1 : $1.25000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
PPPC101LGBN-RC, PPPC101LGBN
PPPC101LGBN-RC
CONN HDR 10POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
1,955
In Stock
1 : $1.44000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.100" (2.54mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
PPPC101LFBN-RC, PPPC101LFBN
PPPC101LFBN
CONN HDR 10POS 0.1 GOLD PCB
Sullins Connector Solutions
0
In Stock
Obsolete
-
Bulk
Obsolete
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
PPPC101LGBN-RC, PPPC101LGBN
PPPC101LGBN
CONN HDR 10POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
0
In Stock
Obsolete
-
Bulk
Obsolete
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.100" (2.54mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
CONN HDR 10POS 0.1 GOLD SMD
PPPC101KFXC
CONN HDR 10POS 0.1 GOLD SMD
Sullins Connector Solutions
0
In Stock
Obsolete
-
Bulk
Obsolete
Header, Top or Bottom Entry
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.280" (7.10mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
Showing
of 5