Connectors, Interconnects | USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,603 In Stock | 1 : $2.60000 Cut Tape (CT) 850 : $1.27624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | 3.0µ" Finish Thickness, Board Guide | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
4,280 In Stock | 1 : $3.12000 Cut Tape (CT) 1,200 : $1.66125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
5,042 In Stock | 1 : $4.76000 Cut Tape (CT) 800 : $2.01664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Cutout, Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -25°C ~ 80°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
2,774 In Stock | 1 : $5.56000 Cut Tape (CT) 700 : $3.10787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | 15µ" Finish Thickness | IP67 - Dust Tight, Waterproof | -40°C ~ 80°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
6,942 In Stock | 1 : $5.74000 Cut Tape (CT) 900 : $2.85653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -25°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 20VDC | 10000 | Shielded | ||
783 In Stock | 1 : $2.47000 Cut Tape (CT) 1,200 : $1.71713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : $3.12000 Cut Tape (CT) 1,200 : $1.84814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : $3.26000 Cut Tape (CT) 1,200 : $1.92712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : $3.49000 Cut Tape (CT) 1,050 : $1.60058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -25°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
0 In Stock | 1 : $4.12000 Cut Tape (CT) 1,250 : $1.86030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal | Solder | Flash Finish Thickness, Board Guide | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded |