Power Supplies - Board Mount | AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock 122 Marketplace 1,000 Factory | 1 : $13.32000 Tube | Tube Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
59 In Stock 140 Factory | 20 : $9.97700 Tube 1 : $13.32000 Tube | Tube Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
0 In Stock | 1 : $24.29000 Tube | Tube | Obsolete | Enclosed | 1 | 80 ~ 264 VAC | 15V | - | - | - | 133mA | 2 W | ITE (Commercial) | SCP | -25°C ~ 85°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | CE, EN, UL |