Connectors, Interconnects | Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575 In Stock 4,900 Factory | 1 : $1.93000 Bulk | Bulk | Active | IEC 320-C8 | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 24.50mm x 12.50mm | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | - | - | CSA, UL, VDE | |||
134,446 In Stock 1,700 Factory | 1 : $2.04000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | Board Lock | - | - | 0.063" (1.60mm) | - | - | CSA, UL, VDE | |||
609 In Stock 7,700 Factory | 1 : $2.56000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder, Quick Connect - 0.110" (2.8mm) | - | - | Oval - 21.00mm x 13.00mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | 100 : $0.65920 Bulk | Bulk | Obsolete | IEC 320-C8 | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole | Solder | - | - | Rectangular - 24.50mm x 12.50mm | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | - | - | CSA, UL, VDE | |||
0 In Stock 20,000 Factory Check Lead Time | 5,000 : $1.32453 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Oval - 21.00mm x 12.40mm | 0.268" (6.80mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Oval - 21.00mm x 13.00mm | 0.201" (5.10mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Tabs | - | - | Rectangular - 24.50mm x 12.50mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | - | 0.098" (2.50mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | Rectangular - 19.50mm x 12.50mm | 0.098" (2.50mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | Board Lock | - | Rectangular - 20.00mm x 12.80mm | 0.091" (2.30mm) | UL94 V-0 | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | Rectangular - 24.50mm x 12.50mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | - | - | CSA, UL, VDE |