US1F

onsemi

Discrete Semiconductor Products | Single Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SS36FA
US1FFA
DIODE GEN PURP 300V 1A SOD123FA
onsemi
11,163
In Stock
3,000
Factory
1 : $0.75000
Cut Tape (CT)
3,000 : $0.20803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 300 V
20pF @ 4V, 1MHz
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
Showing
of 1