Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,939 In Stock | 1 : $1.21000 Cut Tape (CT) 4,000 : $0.43567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13V | 3.3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
3,715 In Stock | 1 : $1.08000 Cut Tape (CT) 4,000 : $0.41175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 13V | 1.8V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
588 In Stock | 1 : $2.22000 Tube | - | Tube | Active | Positive | Fixed | 1 | 13V | 2.5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 145,188 Marketplace | 4,000 : $0.56848 Tape & Reel (TR) 1,211 : $0.33582 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 13V | 5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
0 In Stock 99,986 Marketplace | 4,000 : $0.67288 Tape & Reel (TR) 1,211 : $0.33582 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 13V | 2.5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
0 In Stock 2,500 Marketplace | 1,211 : $0.33582 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 13V | 2.5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,490 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 13V | 3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 1,840 Marketplace | 1,840 : $0.37613 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Fixed | 1 | 13V | 3.3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 5,000 Marketplace | 2,000 : $0.40299 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Fixed | 1 | 13V | 5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 2,058 Marketplace | 2,058 : $0.48359 Tube | - | Tube Tube | Obsolete | Positive | Fixed | 1 | 13V | 3.3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 8,000 Marketplace | 2,000 : $0.53732 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Fixed | 1 | 13V | 3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
0 In Stock 7,500 Marketplace | 2,000 : $0.57762 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 13V | 3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 1,443 Marketplace | 1,443 : $0.52389 Tube | - | Bulk Tube Tube | Obsolete | Positive | Fixed | 1 | 13V | 3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
116 In Stock | 1 : $1.34000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 13V | 5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : $0.67288 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 13V | 3.3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 4,000 : $0.67288 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 13V | 1.8V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
0 In Stock | 4,000 : $0.67288 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 13V | 3.3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
0 In Stock | 98 : $1.06051 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 13V | 2.5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 98 : $1.06051 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 13V | 3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 98 : $1.06051 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 13V | 3.3V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 98 : $1.06051 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 13V | 5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 13V | 2.5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 13V | 2.5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Fixed | 1 | 13V | 5V | - | 0.5V @ 300mA | 300mA | 200 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) |