FDV303

onsemi

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
BCV27
FDV303N
MOSFET N-CH 25V 680MA SOT23
onsemi
414,480
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
680mA (Ta)
2.7V, 4.5V
450mOhm @ 500mA, 4.5V
1.5V @ 250µA
2.3 nC @ 4.5 V
±8V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 155°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 1