CAV24M01

onsemi

Integrated Circuits (ICs) | Memory

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CAV25M01VE-GT3
IC EEPROM 1MBIT SPI 10MHZ 8SOIC
onsemi
7,981
In Stock
1 : $1.90000
Cut Tape (CT)
3,000 : $1.33177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
SPI
10 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
CAV24M01YE-GT3
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
onsemi
5,256
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $1.44429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
400 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 TSSOP
CAV25M01YE-GT3
IC EEPROM 1MBIT SPI 10MHZ 8TSSOP
onsemi
2,783
In Stock
1 : $2.11000
Cut Tape (CT)
3,000 : $1.40037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
SPI
10 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
CAV24M01WE-GT3
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
onsemi
2,332
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $1.18765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
400 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4