Discrete Semiconductor Products | Single
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,196 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.14354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 420 mW | 145MHz | 150°C (TJ) | - | - | Surface Mount | 3-UDFN Exposed Pad | DFN2020D-3 | ||
3,000 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.13897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 420 mW | 145MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | ||
2,590 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.14107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 420 mW | 145MHz | 150°C (TJ) | - | - | Surface Mount | 3-UDFN Exposed Pad | DFN2020D-3 | ||
1,430 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.13568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 420 mW | 145MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | ||
1,440 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.14107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 420 mW | 145MHz | 150°C (TJ) | - | - | Surface Mount | 3-UDFN Exposed Pad | DFN2020D-3 | ||
365 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.13568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 420 mW | 145MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) |