Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
855 In Stock | 1 : $4.01000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 17 µV | 1.1mA | 10 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
500 In Stock | 1 : $4.01000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 22 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
269 In Stock | 1 : $4.01000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 17 µV | 1.1mA | 10 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
200 In Stock | 1 : $4.01000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 85 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
135 In Stock | 1 : $4.01000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 85 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 1 : $4.01000 Cut Tape (CT) 2,500 : $3.02068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 22 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 3,300 : $3.02068 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 85 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : $3.02068 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 85 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 3,300 : $3.02068 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 22 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 3,300 : $3.02068 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 17 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : $3.02068 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 17 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 240 : $3.02067 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 22 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock | Active | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 85 µV | 1.1mA | 10 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Active | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 22 µV | 1.1mA | 10 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Active | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 17 µV | 1.1mA | 10 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 85 µV | 1.1mA | 10 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 22 µV | 1.1mA | 10 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |