Power Supplies - Board Mount | AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,684 In Stock | 1 : $8.86000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 900mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 68% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | |||
527 In Stock | 1 : $8.86000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | |||
2,493 In Stock | 1 : $9.28000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 200mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | |||
7,489 In Stock | 1 : $9.61000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 125mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | |||
7,412 In Stock | 1 : $9.63000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | |||
1,418 In Stock | 1 : $8.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 72% | Surface Mount | 26-SMD Module, 14 Leads | 1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm) | CB, CE, cURus, TUV | |||
204 In Stock | 1 : $8.96000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 9V | - | - | - | 333mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 77% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | |||
343 In Stock | 1 : $10.61000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 900mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 68% | Surface Mount | 26-SMD Module, 14 Leads | 1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm) | CB, CE, cURus, TUV | |||
674 In Stock | 1 : $8.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 200mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 78% | Surface Mount | 26-SMD Module, 14 Leads | 1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : $9.85000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 78% | Surface Mount | 26-SMD Module, 14 Leads | 1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm) | CB, CE, cURus, TUV | |||
9 In Stock | 1 : $9.85000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 9V | - | - | - | 333mA | 5 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 77% | Surface Mount | 26-SMD Module, 14 Leads | 1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm) | CB, CE, cURus, TUV | |||
1 In Stock | 1 : $9.85000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 125mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 80% | Surface Mount | 26-SMD Module, 14 Leads | 1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm) | CB, CE, cURus, TUV |