WO-211-13

Lin Engineering

Motors, Actuators, Solenoids and Drivers | Stepper Motors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
MFG_WO-211_series
WO-211-13-01-RO
STEPPER MOTOR BIPOLAR 24VDC
Lin Engineering
110
In Stock
1 : $62.79000
Tray
-
Tray
Active
-
Bipolar
24VDC
670 mA
200.0
1.8°
-
9.2 / 64.97
Square - 1.110" x 1.110" (28.20mm x 28.20mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.906" (23.00mm)
Wire Leads
-20°C ~ 50°C
5.6 Ohms
Round Shaft
Showing
of 1