ISC027N

Infineon Technologies

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6,273
In Stock
1 : $6.70000
Cut Tape (CT)
5,000 : $2.46824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
23A (Ta), 192A (Tc)
8V, 10V
2.7mOhm @ 50A, 10V
3.3V @ 116µA
72.5 nC @ 10 V
±20V
5500 pF @ 50 V
-
3W (Ta), 217W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
Showing
of 1