IRF540

Infineon Technologies

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRF540NPBF
MOSFET N-CH 100V 33A TO220AB
Infineon Technologies
120,215
In Stock
1 : $2.18000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Tc)
10V
44mOhm @ 16A, 10V
4V @ 250µA
71 nC @ 10 V
±20V
1960 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF540NSTRLPBF
MOSFET N-CH 100V 33A D2PAK
Infineon Technologies
6,580
In Stock
1 : $3.03000
Cut Tape (CT)
800 : $0.98486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Tc)
10V
44mOhm @ 16A, 10V
4V @ 250µA
71 nC @ 10 V
±20V
1960 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-262-3
IRF540ZLPBF
MOSFET N-CH 100V 36A TO262
Infineon Technologies
48
In Stock
1 : $3.20000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
36A (Tc)
10V
26.5mOhm @ 22A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1770 pF @ 25 V
-
92W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-262
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-220AB PKG
IRF540ZPBF
MOSFET N-CH 100V 36A TO220AB
Infineon Technologies
0
In Stock
Check Lead Time
1 : $2.62000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
36A (Tc)
10V
26.5mOhm @ 22A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1770 pF @ 25 V
-
92W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-262-3
IRF540NLPBF
MOSFET N-CH 100V 33A TO262
Infineon Technologies
0
In Stock
1,000 : $1.11329
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Tc)
10V
44mOhm @ 16A, 10V
4V @ 250µA
71 nC @ 10 V
±20V
1960 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-262
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF540NSTRRPBF
MOSFET N-CH 100V 33A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Tc)
10V
44mOhm @ 16A, 10V
4V @ 250µA
71 nC @ 10 V
±20V
1960 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 6