ESD105

Infineon Technologies

Circuit Protection | TVS Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSLP-2-1
ESD105B102ELE6327XTMA1
TVS DIODE 5.5VWM 14VC TSLP-2-20
Infineon Technologies
64,258
In Stock
1 : $0.51000
Cut Tape (CT)
15,000 : $0.11539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
5.5V (Max)
6.1V
14V
5A (8/20µs)
70W
No
Ethernet, HDMI
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSSLP2-4
ESD105B102ELSE6327XTSA1
TVS DIODE 5.5VWM 14VC TSSLP-2-4
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
5.5V (Max)
6.1V
14V
5A (8/20µs)
70W
No
Ethernet, HDMI
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
Showing
of 2