Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,485 In Stock | 1 : $2.28000 Cut Tape (CT) 3,000 : $1.31737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 1A | 66.5mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
7,768 In Stock | 1 : $2.23000 Cut Tape (CT) 3,000 : $0.98121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 2 x 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 1.2A | 66.5mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
2,451 In Stock | 1 : $2.35000 Cut Tape (CT) 3,000 : $1.04183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 2 x 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 1.2A | 66.5mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad |