Switches | Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,984 In Stock | 1 : $3.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST | Off-On | 16A (AC) | 125 V | Rectangular, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.00mm | -20°C ~ 65°C | |||
2,211 In Stock | 1 : $3.65000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | Off-On | 16A (AC) | 125 V | Rectangular, Button | No Marking | Green | Neon, Green | 125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.00mm | -20°C ~ 65°C | |||
0 In Stock Check Lead Time | 3,000 : $2.90084 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | Off-On | 16A (AC) | 125 V | Rectangular, Button | No Marking | Red | Neon, Red | 125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.00mm | -20°C ~ 65°C |