Switches | Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,001 In Stock | 1 : $3.34000 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $3.38000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : $2.57040 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -40°C ~ 85°C |