DE09P565

Amphenol ICC (FCI)

Connectors, Interconnects | D-Sub Connector Assemblies

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DE09P565CTXLF
DE09P565CTXLF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
369
In Stock
1 : $3.79000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A
0.409" (10.40mm)
Grounding Indents
COAX CBL 2.92MM TO 2.92MM
DE09P565CTX
COAX CBL 2.92MM TO 2.92MM
Amphenol ICC (FCI)
0
In Stock
Active
-
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
-
5A
-
Grounding Indents
CONN D-SUB PLUG 9POS R/A SLDR
DE09P565TXLF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
252 : $2.33079
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold or Gold, GXT™
-
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Grounding Indents
CONN D-SUB PLUG 9POS R/A SLDR
DE09P565MTXLF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
504 : $2.78151
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Grounding Indents, Mounting Brackets
0
In Stock
Active
-
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
-
5A
-
Grounding Indents
0
In Stock
Active
-
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
-
5A
-
Board Lock, Grounding Indents
Showing
of 6