1000 V High Voltage EV fuse - EKC25
Publish Date: 2026-01-06
Eaton-Electronics Division EV fuses for automotive electrification, ensuring the safety and reliability of EV systems is crucial.
High-Current Molded Power Inductors - HCM/HPAL Series
Updated: 2025-12-17
Eaton HCM/HPAL series of high-current molded power inductors are rated for +125°C maximum operating temperature with high current carrying capacity and low DCR.
DC-Link Metalized Polypropylene Film Capacitors - EFDKx Series
Updated: 2025-12-02
Eaton's DC-link metalized polypropylene film capacitors feature low loss and low ESL.
BAT1 Series High-Current Bolt-Down Fuses
Publish Date: 2025-11-28
Eaton-Electronics Division BAT1 series bolt-down mounted fuses provide a secure electrical connection for high-power environments.
Capacitor Portfolio
Updated: 2025-10-09
Eaton offers various capacitor technologies including film capacitors and supercapacitors.
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors - EHBSA Series
Updated: 2025-09-16
The Eaton EHBSA family of conductive polymer hybrid aluminum electrolytic capacitors is designed for automotive and high-reliability applications.
AC Filtering Automotive Film Capacitors – EFACA Series
Publish Date: 2025-07-25
Eaton AC filter capacitors are found in power converter circuits for filtering harmonic content and are stable over temperature, frequency, and time.
High Voltage 1000 V/High Energy SMD Fuses – 3250HV/3250HVA Series
Publish Date: 2025-05-30
Eaton 3250HV (industrial-grade) and 3250HVA (automotive-grade) series SMD fast-acting fuses are ideal for overcurrent protection in power energy applications.
Hybrid High-Density Supercapacitors – HSH Series
Publish Date: 2025-05-30
Eaton HSH series ultra-high-capacitance energy storage capacitors with a combination of advanced technologies are ideal for power systems.
High Voltage ¼” x 1¼” Time Delay Ceramic Fuses – MDP Series
Publish Date: 2025-05-29
Eaton MDP series time delay, ceramic tube ¼” x 1¼” ferrule fuses are designed to UL 248-14 for OCP of electronic circuits where inrushes may be present.
Automotive TVS Diodes SMC Size 1,500 W to 5,000 W SMT Transient Protection
Updated: 2025-05-14
Eaton’s TVS diodes are ideal for automotive chassis and safety systems.
TVS Diodes SMC Size 1,500 W to 5,000 W Surface Mount Transient Protection
Updated: 2025-05-14
Eaton's surface mount, industry-standard low profile SMC size surge suppressors are offered with 1,500 W up to 5,000 W peak pulse power capability.
Automotive TVS Diodes 400 W SMA Size SMT – SMAJxxH Series
Updated: 2025-05-13
Eaton SMAJxxH series TVS diodes are ideal for advanced driver assistance systems (ADAS) and power train controls.
TVS Diodes 400 W SMA Size Surface Mount Protection
Updated: 2025-05-13
Eaton's industry-standard SMA size surface mount 400 watt TVS diodes provide reliable overvoltage protection with fast response times.
Automotive TVS Diodes SMB Size 600 W – SMBJxxH Series
Updated: 2025-05-13
Eaton's surface mount, low-profile SMB size transient surge suppressors are rated for 600 W peak pulse power capability at 10/1000 μS waveform.
High Power TVS Diodes with Up to 10,000 A Protection – AK Series
Updated: 2025-05-13
Eaton’s AK series of high-power TVS diodes are specially designed for meeting severe surge test environments for both AC and DC applications.
Automotive High-Power 6,000 W and 12,000 W Axial Leaded TVS Diodes
Updated: 2025-05-13
Eaton Electronics' transient voltage suppressor (TVS) diodes provide the protection required for high power applications with excellent clamping capabilities.
TVS Diodes 200 W in Low Profile SOD-123FL Package – SMF Series
Updated: 2025-05-13
Eaton SMF series of transient voltage suppressors have peak pulse power capability of 200 W at 10/1000 µs.
15,000 W Axial Leaded TVS Diodes – 15KP Series
Updated: 2025-05-13
Eaton Electronics' TVS diodes provide the protection required for high-power applications with excellent clamping capabilities and low incremental surge resistance.
High Current SMD Brick Fuses – 1210HC Series
Publish Date: 2025-03-25
Eaton 1210HC series brick fuses have a 10 kA breaking capacity and up to 200 A current carrying capability, making them ideal for AI servers and data centers.